Signal Conditioner IC Input Output 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV411AIRGPR

DigiKey Part Number
296-DRV411AIRGPRTR-ND - Tape & Reel (TR)
296-DRV411AIRGPRCT-ND - Cut Tape (CT)
296-DRV411AIRGPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV411AIRGPR
Description
IC SENSOR SIGNAL COND 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Signal Conditioner IC Input Output 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV411AIRGPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6 mA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-VFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
20-QFN (4x4)
Type
Signal Conditioner
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,50000 €3,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,99338 €5.980,14 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €