Sensor Conditioner IC Logic Input Logic Output 20-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV401AMDWPREP

DigiKey Part Number
296-23584-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV401AMDWPREP
Description
IC SENSOR SIGNAL COND 20SOPWRPAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Sensor Conditioner IC Logic Input Logic Output 20-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
DRV401AMDWPREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sensor Conditioner
Input Type
Logic
Output Type
Logic
Current - Supply
6.8 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
20-HSOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,65314 €10.653,14 €
Manufacturers Standard Package
Unit Price without VAT:10,65314 €
Unit Price with VAT:12,67724 €