
DRV401AIDWPR | |
|---|---|
DigiKey Part Number | 296-21226-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV401AIDWPR |
Description | IC SENSOR SIGNAL COND 20SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sensor Conditioner IC Logic Input Logic Output 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | DRV401AIDWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Conditioner | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 6.8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,87587 € | 2.875,87 € |
| 2.000 | 2,81356 € | 5.627,12 € |
| 3.000 | 2,78236 € | 8.347,08 € |
| Unit Price without VAT: | 2,87587 € |
|---|---|
| Unit Price with VAT: | 3,42229 € |

