
DRV3946-Q1EVM | |
|---|---|
DigiKey Part Number | 296-DRV3946-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV3946-Q1EVM |
Description | DRV3946-Q1EVM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV3946-Q1 - Solenoid Control Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Solenoid Control | |
Embedded | No | |
Utilized IC / Part | DRV3946-Q1 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,50000 € | 106,50 € |
| Unit Price without VAT: | 106,50000 € |
|---|---|
| Unit Price with VAT: | 126,73500 € |



