
DRV3220QPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-51063-2-ND - Tape & Reel (TR) 296-51063-1-ND - Cut Tape (CT) 296-51063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3220QPHPRQ1 |
Description | IC MOTOR DRIVER 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3220QPHPRQ1 Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1A |
Series | Voltage - Supply 4.75V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 5.15V ~ 5.45V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Driver | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 48-PowerTQFP |
Interface PWM | Supplier Device Package 48-HTQFP (7x7) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,20389 € | 7.203,89 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |

