


DRV3204EVM | |
|---|---|
DigiKey Part Number | 296-44143-ND |
Manufacturer | |
Manufacturer Product Number | DRV3204EVM |
Description | EVAL BOARD FOR DRV3204 |
Customer Reference | |
Detailed Description | DRV3204 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | DRV3204 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,80000 € | 589,80 € |
| Unit Price without VAT: | 589,80000 € |
|---|---|
| Unit Price with VAT: | 701,86200 € |

