Similar

DRV3201QPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-40035-2-ND - Tape & Reel (TR) 296-40035-1-ND - Cut Tape (CT) 296-40035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3201QPAPRQ1 |
Description | IC MOTOR DRVR 4.75V-30V 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3201QPAPRQ1 Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 30V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 64-PowerTQFP |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 64-HTQFP (10x10) |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A4960KJPTR-A-T | Allegro MicroSystems | 5.198 | 620-A4960KJPTR-A-TCT-ND | 7,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,65679 € | 6.656,79 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |



