
DRV2901DDVR | |
|---|---|
DigiKey Part Number | 296-DRV2901DDVRTR-ND - Tape & Reel (TR) 296-DRV2901DDVRCT-ND - Cut Tape (CT) 296-DRV2901DDVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2901DDVR |
Description | SINGLE-CHANNEL PWM-INPUT PIEZO T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Piezo-Electric Actuator Controller PMIC 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV2901DDVR Models |
Category | Voltage - Supply 12V ~ 48V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-PowerTSSOP (0.244", 6.20mm Width) |
Applications Piezo-Electric Actuator Controller | Supplier Device Package 44-HTSSOP |
Current - Supply 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 8,89600 € | 88,96 € |
| 25 | 8,29360 € | 207,34 € |
| 100 | 7,63180 € | 763,18 € |
| 250 | 7,31628 € | 1.829,07 € |
| 500 | 7,12612 € | 3.563,06 € |
| 1.000 | 6,96959 € | 6.969,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,65021 € | 15.300,42 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |


