
DRV2665RGPR | |
|---|---|
DigiKey Part Number | 296-36581-2-ND - Tape & Reel (TR) 296-36581-1-ND - Cut Tape (CT) 296-36581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2665RGPR |
Description | IC MOTOR DRIVER 3V-5.5V 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV2665RGPR Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Haptic Feedback |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Piezo | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-VFQFN Exposed Pad |
Output Configuration Differential | Supplier Device Package 20-QFN (4x4) |
Interface Analog, I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,03395 € | 6.101,85 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

