
DRV2604YZFT | |
|---|---|
DigiKey Part Number | 296-45407-2-ND - Tape & Reel (TR) 296-45407-1-ND - Cut Tape (CT) 296-45407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2604YZFT |
Description | IC MOTOR DRIVER 2.5V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2604YZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44800 € | 14,48 € |
| 25 | 1,32120 € | 33,03 € |
| 100 | 1,18150 € | 118,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,11484 € | 278,71 € |
| 500 | 1,07466 € | 537,33 € |
| 750 | 1,05455 € | 790,91 € |
| 1.250 | 1,03225 € | 1.290,31 € |
| 1.750 | 1,01921 € | 1.783,62 € |
| 2.500 | 1,00668 € | 2.516,70 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |


