
DRV2604YZFR | |
|---|---|
DigiKey Part Number | 296-35546-2-ND - Tape & Reel (TR) 296-35546-1-ND - Cut Tape (CT) 296-35546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2604YZFR |
Description | IC MOTOR DRIVER 2.5V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2604YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04400 € | 10,44 € |
| 25 | 0,94880 € | 23,72 € |
| 100 | 0,84390 € | 84,39 € |
| 250 | 0,79388 € | 198,47 € |
| 500 | 0,76374 € | 381,87 € |
| 1.000 | 0,73895 € | 738,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55901 € | 1.677,03 € |
| 6.000 | 0,54666 € | 3.279,96 € |
| 9.000 | 0,54047 € | 4.864,23 € |
| 15.000 | 0,53362 € | 8.004,30 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


