
DRV2604LYZFT | |
|---|---|
DigiKey Part Number | 296-DRV2604LYZFTTR-ND - Tape & Reel (TR) 296-DRV2604LYZFTCT-ND - Cut Tape (CT) 296-DRV2604LYZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2604LYZFT |
Description | IC MOTOR DRIVER 2V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2604LYZFT Models |
Category | Applications Haptic Feedback |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 2V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - AC, DC ERM, LRA | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 9-UFBGA, DSBGA |
Output Configuration Half Bridge (2) | Supplier Device Package 9-DSBGA |
Interface I2C | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62700 € | 16,27 € |
| 25 | 1,48680 € | 37,17 € |
| 100 | 1,33240 € | 133,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,22212 € | 305,53 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

