
DRV2510QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-44604-2-ND - Tape & Reel (TR) 296-44604-1-ND - Cut Tape (CT) 296-44604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2510QPWPRQ1 |
Description | IC MOTOR DRIVER 5V-18V 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV2510QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Voice Coil Motor | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 3A | |
Voltage - Supply | 5V ~ 18V | |
Voltage - Load | 5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71382 € | 1.427,64 € |
| 4.000 | 0,69711 € | 2.788,44 € |
| 6.000 | 0,68874 € | 4.132,44 € |
| 10.000 | 0,67947 € | 6.794,70 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |





