Power Switch/Driver 1:1 N-Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV120PWR

DigiKey Part Number
296-34777-2-ND - Tape & Reel (TR)
296-34777-1-ND - Cut Tape (CT)
296-34777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV120PWR
Description
IC PWR DRIVER N-CHAN 1:1 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV120PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 26V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Internal PWM, Status Flag
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.911
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,75000 €17,50 €
251,60040 €40,01 €
1001,43630 €143,63 €
2501,35808 €339,52 €
5001,31096 €655,48 €
1.0001,27220 €1.272,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,24027 €2.480,54 €
4.0001,21399 €4.855,96 €
6.0001,20084 €7.205,04 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €

Other Suppliers on DigiKey

1.400In Stock
Ships from Rochester Electronics, LLC