DRV1101U/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8.186
Unit Price: 10,82625 €
Datasheet
1/0 Driver xDSL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV1101U/2K5

DigiKey Part Number
DRV1101UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV1101U/2K5
Description
IC TRANSCEIVER 1/0 8SOIC
Customer Reference
Detailed Description
1/0 Driver xDSL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DRV1101U/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.980 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.980In Stock
Ships from Rochester Electronics, LLC