
DRV1100P | |
|---|---|
DigiKey Part Number | DRV1100P-ND |
Manufacturer | |
Manufacturer Product Number | DRV1100P |
Description | IC TRANSCEIVER 2/0 8PDIP |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DRV1100P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

