
DRV10987SPWPR | |
|---|---|
DigiKey Part Number | 296-47580-2-ND - Tape & Reel (TR) 296-47580-1-ND - Cut Tape (CT) 296-47580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10987SPWPR |
Description | IC MOTOR DRVR 4.5V-45V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10987SPWPR Models |
Category | Applications Appliance |
Manufacturer Texas Instruments | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 45V |
Part Status Active | Voltage - Load 6.2V ~ 28V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Analog, I2C, PWM | Supplier Device Package 24-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31600 € | 33,16 € |
| 25 | 3,05680 € | 76,42 € |
| 100 | 2,77190 € | 277,19 € |
| 250 | 2,64620 € | 661,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,43118 € | 4.862,36 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

