
DRV10975ZPWPR | |
|---|---|
DigiKey Part Number | 296-DRV10975ZPWPRTR-ND - Tape & Reel (TR) 296-DRV10975ZPWPRCT-ND - Cut Tape (CT) 296-DRV10975ZPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10975ZPWPR |
Description | IC MOTOR DRVR 6.5V-18V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10975ZPWPR Models |
Category | Applications Appliance |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6.5V ~ 18V |
Part Status Active | Voltage - Load 6.5V ~ 18V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Analog, I2C, PWM | Supplier Device Package 24-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV10975PWPR | Texas Instruments | 748 | 296-40026-1-ND | 2,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,09500 € | 20,95 € |
| 25 | 1,92000 € | 48,00 € |
| 100 | 1,72780 € | 172,78 € |
| 250 | 1,63616 € | 409,04 € |
| 500 | 1,61222 € | 806,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,49802 € | 2.996,04 € |
| 4.000 | 1,46723 € | 5.868,92 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |


