
DRV10970PWP | |
|---|---|
DigiKey Part Number | DRV10970PWP-ND |
Manufacturer | |
Manufacturer Product Number | DRV10970PWP |
Description | IC MOTOR DRIVER 5V-18V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10970PWP Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tube | Voltage - Supply 5V ~ 18V |
Part Status Active | Voltage - Load 5V ~ 18V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface PWM | Supplier Device Package 24-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 1,44570 € | 780,68 € |
| Unit Price without VAT: | 1,44570 € |
|---|---|
| Unit Price with VAT: | 1,72038 € |



