MFR Recommended

DRV10963MDSNR | |
|---|---|
DigiKey Part Number | 296-DRV10963MDSNR-ND |
Manufacturer | |
Manufacturer Product Number | DRV10963MDSNR |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 10-SON (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 500mA | |
Voltage - Supply | 2.1V ~ 5.5V | |
Voltage - Load | 7V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) |


