MFR Recommended

DRV10963LBDSNT | |
|---|---|
DigiKey Part Number | 296-DRV10963LBDSNT-ND |
Manufacturer | |
Manufacturer Product Number | DRV10963LBDSNT |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 10-SON (3x3) |
Category | Applications Fan Motor Driver |
Manufacturer Texas Instruments | Current - Output 500mA |
Packaging Bulk | Voltage - Supply 2.1V ~ 5.5V |
Part Status Obsolete | Voltage - Load 7V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 10-UFDFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 10-SON (3x3) |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV10964FFDSNR | Texas Instruments | 2.990 | 296-DRV10964FFDSNRCT-ND | 1,25000 € | MFR Recommended |


