Power Switch/Driver 1:1 1.2A 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV104PWPR

DigiKey Part Number
296-15746-2-ND - Tape & Reel (TR)
296-15746-1-ND - Cut Tape (CT)
296-15746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV104PWPR
Description
IC PWR DRIVER 1:1 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 1.2A 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV104PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Internal PWM, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
1
Operating Temperature
-55°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
14-HTSSOP
Interface
On/Off
Package / Case
Voltage - Load
8V ~ 32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.437
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,16000 €6,16 €
104,74600 €47,46 €
254,39360 €109,84 €
1004,00540 €400,54 €
2503,88508 €971,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,54169 €7.083,38 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €