
DRV103UG4 | |
|---|---|
DigiKey Part Number | DRV103UG4-ND |
Manufacturer | |
Manufacturer Product Number | DRV103UG4 |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DRV103UG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Features Internal PWM, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -55°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 8V ~ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV103U | Texas Instruments | 1.157 | 296-11622-ND | 6,05000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,60833 € | 391,25 € |
| Unit Price without VAT: | 2,60833 € |
|---|---|
| Unit Price with VAT: | 3,10391 € |


