DRV101T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.876
Unit Price: 5,58000 €
Datasheet
Power Switch/Driver 1:1 Bipolar 1.9A TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 Bipolar 1.9A TO-220-7
DRV101T

DRV101T

DigiKey Part Number
296-52882-ND
Manufacturer
Manufacturer Product Number
DRV101T
Description
IC PWR DRVR BIPOLAR 1:1 TO220-7
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 1.9A TO-220-7
Datasheet
 Datasheet
EDA/CAD Models
DRV101T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
9V ~ 60V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.9A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Internal PWM, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-220-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes