
DRA821U4TCBALMQ1 | |
|---|---|
DigiKey Part Number | 296-DRA821U4TCBALMQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRA821U4TCBALMQ1 |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72, ARM® Cortex®-R5F System On Chip (SOC) IC - 2GHz, 1GHz 433-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
EDA/CAD Models | DRA821U4TCBALMQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Architecture | MCU, MPU | |
Core Processor | ARM® Cortex®-A72, ARM® Cortex®-R5F | |
Flash Size | - | |
RAM Size | 1.5MB | |
Peripherals | DMA, PWM, WDT | |
Connectivity | Ethernet, I2C, I3C, MCAN, MMC/SD/SDIO, SPI, UART, USB | |
Speed | 2GHz, 1GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 433-BFBGA, FCBGA | |
Supplier Device Package | 433-FCBGA (17.2x17.2) | |
Number of I/O | 141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 49,56036 € | 4.163,07 € |
| Unit Price without VAT: | 49,56036 € |
|---|---|
| Unit Price with VAT: | 58,97683 € |



