
DP8573AN | |
|---|---|
DigiKey Part Number | DP8573AN-ND |
Manufacturer | |
Manufacturer Product Number | DP8573AN |
Description | IC RTC CLK/CALENDAR PAR 24DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 24-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DP8573AN Models |
Category | Interface Parallel |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.2V ~ 5.1V |
Part Status Obsolete | Current - Timekeeping (Max) 1µA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Through Hole |
Features Alarm, Leap Year | Package / Case 24-DIP (0.300", 7.62mm) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 24-DIP |
Date Format YY-MM-DD-dd | Base Product Number |

