DP8570AVX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 23,03591 €
Datasheet
Real Time Clock (RTC) IC Timer Clock Peripheral (TCP) 44B Parallel 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8570AVX

DigiKey Part Number
DP8570AVX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DP8570AVX
Description
IC RTC TIMER PERIPH PAR 28PLCC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Timer Clock Peripheral (TCP) 44B Parallel 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
DP8570AVX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Timer Clock Peripheral (TCP)
Features
Alarm, Leap Year
Memory Size
44B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2.2V ~ 5.1V
Current - Timekeeping (Max)
1µA @ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.420 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.420In Stock
Ships from Rochester Electronics, LLC