
DP8422AV-20 | |
|---|---|
DigiKey Part Number | DP8422AV-20-ND |
Manufacturer | |
Manufacturer Product Number | DP8422AV-20 |
Description | IC MEM CTLR DRAM 84-PLCC |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 84-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 84-PLCC (29.31x29.31) |
Controller Type Dynamic RAM (DRAM) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

