
DP83TG720RWRHATQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TG720RWRHATQ1TR-ND - Tape & Reel (TR) 296-DP83TG720RWRHATQ1CT-ND - Cut Tape (CT) 296-DP83TG720RWRHATQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TG720RWRHATQ1 |
Description | IC TXRX FULL/HALF 1/1 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half IEEE 802.3 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TG720RWRHATQ1 Models |
Category | Data Rate 1Gbps |
Manufacturer Texas Instruments | Voltage - Supply 0.95V ~ 1.1V, 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol IEEE 802.3 | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 36-VFQFN Exposed Pad |
Duplex Full, Half | Supplier Device Package 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 10 | 11,35900 € | 113,59 € |
| 25 | 10,61720 € | 265,43 € |
| 100 | 9,85030 € | 985,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,41308 € | 2.353,27 € |
| 500 | 9,17880 € | 4.589,40 € |
| 750 | 9,06143 € | 6.796,07 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,05270 € |


