



DP83TC815EVM-MC | |
|---|---|
DigiKey Part Number | 296-DP83TC815EVM-MC-ND |
Manufacturer | |
Manufacturer Product Number | DP83TC815EVM-MC |
Description | DP83TC815 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DP83867 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part DP83867 |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,48000 € | 212,48 € |
| Unit Price without VAT: | 212,48000 € |
|---|---|
| Unit Price with VAT: | 252,85120 € |

