
DP83TC814RRHATQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC814RRHATQ1TR-ND - Tape & Reel (TR) 296-DP83TC814RRHATQ1CT-ND - Cut Tape (CT) 296-DP83TC814RRHATQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC814RRHATQ1 |
Description | IC TXRX FULL/HALF 1/1 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC814RRHATQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 100Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,88432 € | 471,08 € |
| 500 | 1,82248 € | 911,24 € |
| 750 | 1,79149 € | 1.343,62 € |
| 1.250 | 1,75718 € | 2.196,47 € |
| 1.750 | 1,73712 € | 3.039,96 € |
| 2.500 | 1,71783 € | 4.294,57 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

