
DP83TC813SRHFTQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC813SRHFTQ1TR-ND - Tape & Reel (TR) 296-DP83TC813SRHFTQ1CT-ND - Cut Tape (CT) 296-DP83TC813SRHFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC813SRHFTQ1 |
Description | IC TRANSCEIVER FULL 6/6 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6/6 Transceiver Full IEEE 802.3 28-VQFN (5x4) |
Datasheet | Datasheet |
Category | Data Rate 100Mbps |
Manufacturer Texas Instruments | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol IEEE 802.3 | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 6/6 | Package / Case 28-VFQFN Exposed Pad |
Duplex Full | Supplier Device Package 28-VQFN (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,07060 € | 517,65 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

