DP83TC813, MSP430F5528 - Ethernet Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83TC813EVM-MC

DigiKey Part Number
296-DP83TC813EVM-MC-ND
Manufacturer
Manufacturer Product Number
DP83TC813EVM-MC
Description
EVAL BOARD FOR DP83TC813
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DP83TC813, MSP430F5528 - Ethernet Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Ethernet
Embedded
Yes, MCU
Utilized IC / Part
DP83TC813, MSP430F5528
Primary Attributes
5V ~ 30V Input Voltage
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1321,65000 €321,65 €
Manufacturers Standard Package
Unit Price without VAT:321,65000 €
Unit Price with VAT:382,76350 €