
DP83TC811SWRHARQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC811SWRHARQ1TR-ND - Tape & Reel (TR) 296-DP83TC811SWRHARQ1CT-ND - Cut Tape (CT) 296-DP83TC811SWRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC811SWRHARQ1 |
Description | LOW-POWER 100BASE-T1 AUTOMOTIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 36-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 100Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,14200 € | 51,42 € |
| 25 | 4,76560 € | 119,14 € |
| 100 | 4,35170 € | 435,17 € |
| 250 | 4,15436 € | 1.038,59 € |
| 500 | 4,03542 € | 2.017,71 € |
| 1.000 | 3,93750 € | 3.937,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,83417 € | 9.585,42 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |

