
DP83953VUL | |
|---|---|
DigiKey Part Number | DP83953VUL-ND |
Manufacturer | |
Manufacturer Product Number | DP83953VUL |
Description | IC INTERFACE SPECIALIZED 160QFP |
Customer Reference | |
Detailed Description | Interface 160-QFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | DP83953VUL Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Package / Case 160-BFQFP |
Packaging Bag | Supplier Device Package 160-QFP (28x28) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface IEEE 802.3 | Base Product Number |

