
DP8392CV-1 | |
|---|---|
DigiKey Part Number | DP8392CV-1-ND |
Manufacturer | |
Manufacturer Product Number | DP8392CV-1 |
Description | IC TRANSCEIVER 28PLCC |
Customer Reference | |
Detailed Description | Transceiver IEEE 802.3 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DP8392CV-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | -9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

