
DP8392CN-1 | |
|---|---|
DigiKey Part Number | DP8392CN-1-ND |
Manufacturer | |
Manufacturer Product Number | DP8392CN-1 |
Description | IC TRANSCEIVER COAX 16DIP |
Customer Reference | |
Detailed Description | Transceiver IEEE 802.3 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | DP8392CN-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | -9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |

