
DP83924BVCE | |
|---|---|
DigiKey Part Number | DP83924BVCE-ND |
Manufacturer | |
Manufacturer Product Number | DP83924BVCE |
Description | IC TRANSCEIVER 100PQFP |
Customer Reference | |
Detailed Description | Transceiver IEEE 802.3 100-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | DP83924BVCE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (14x20) | |
Base Product Number |

