
DP83865BVH | |
|---|---|
DigiKey Part Number | DP83865BVH-ND |
Manufacturer | |
Manufacturer Product Number | DP83865BVH |
Description | IC TRANSCEIVER 8/8 128PQFP |
Customer Reference | |
Detailed Description | 8/8 Transceiver Ethernet 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | DP83865BVH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 8/8 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |

