
DP83858VF | |
|---|---|
DigiKey Part Number | DP83858VF-ND |
Manufacturer | |
Manufacturer Product Number | DP83858VF |
Description | IC INTERFACE SPECIALIZED 132PQFP |
Customer Reference | |
Detailed Description | Interface 132-PQFP (24.13x24.13) |
EDA/CAD Models | DP83858VF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Applications | - | |
Interface | IEEE 802.3 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 132-BQFP Bumpered | |
Supplier Device Package | 132-PQFP (24.13x24.13) | |
Mounting Type | Surface Mount | |
Base Product Number |

