
DP83850CVF | |
|---|---|
DigiKey Part Number | DP83850CVF-ND |
Manufacturer | |
Manufacturer Product Number | DP83850CVF |
Description | IC INTERFACE SPECIALIZED 132PQFP |
Customer Reference | |
Detailed Description | Interface 132-PQFP (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | DP83850CVF Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Package / Case 132-BQFP Bumpered |
Packaging Bag | Supplier Device Package 132-PQFP (24.13x24.13) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface Serial | Base Product Number |

