
DP83848QSQE/NOPB | |
|---|---|
DigiKey Part Number | 296-39594-2-ND - Tape & Reel (TR) 296-39594-1-ND - Cut Tape (CT) 296-39594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83848QSQE/NOPB |
Description | IC TRANSCEIVER 1/1 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848QSQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,14300 € | 41,43 € |
| 25 | 3,82880 € | 95,72 € |
| 100 | 3,48340 € | 348,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,31856 € | 829,64 € |
| 500 | 3,21924 € | 1.609,62 € |
| 750 | 3,16949 € | 2.377,12 € |
| 1.250 | 3,11438 € | 3.892,98 € |
| 1.750 | 3,08217 € | 5.393,80 € |
| 2.500 | 3,05121 € | 7.628,03 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |



