
DP83848MSQ/NOPB | |
|---|---|
DigiKey Part Number | DP83848MSQ/NOPBTR-ND - Tape & Reel (TR) DP83848MSQ/NOPBCT-ND - Cut Tape (CT) DP83848MSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83848MSQ/NOPB |
Description | IC TRANSCEIVER 1/1 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848MSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,52000 € | 15,20 € |
| 25 | 1,38800 € | 34,70 € |
| 100 | 1,24300 € | 124,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,17368 € | 293,42 € |
| 500 | 1,13194 € | 565,97 € |
| 750 | 1,11103 € | 833,27 € |
| 1.250 | 1,08786 € | 1.359,83 € |
| 1.750 | 1,07431 € | 1.880,04 € |
| 2.500 | 1,06128 € | 2.653,20 € |
| 6.250 | 1,03323 € | 6.457,69 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |





