
DP83848JSQ/NOPB | |
|---|---|
DigiKey Part Number | DP83848JSQ/NOPBTR-ND - Tape & Reel (TR) DP83848JSQ/NOPBCT-ND - Cut Tape (CT) DP83848JSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83848JSQ/NOPB |
Description | IC TRANSCEIVER 1/1 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848JSQ/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 40-WQFN (6x6) |
Protocol Ethernet | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,68800 € | 26,88 € |
| 25 | 2,47200 € | 61,80 € |
| 100 | 2,23370 € | 223,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,12004 € | 530,01 € |
| 500 | 2,05156 € | 1.025,78 € |
| 750 | 2,01724 € | 1.512,93 € |
| 1.250 | 1,97925 € | 2.474,06 € |
| 1.750 | 1,95703 € | 3.424,80 € |
| 2.500 | 1,93566 € | 4.839,15 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |






