Direct

DP83848IVV/NOPBG4 | |
|---|---|
DigiKey Part Number | 296-DP83848IVV/NOPBG4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP83848IVV/NOPBG4 |
Description | INDUSTRIAL TEMPERATURE, 10/100-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848IVV/NOPBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,14348 € | 1.035,87 € |
| 500 | 4,02478 € | 2.012,39 € |
| 750 | 3,96535 € | 2.974,01 € |
| 1.250 | 3,89946 € | 4.874,32 € |
| 1.750 | 3,86098 € | 6.756,72 € |
| Unit Price without VAT: | 4,14348 € |
|---|---|
| Unit Price with VAT: | 4,93074 € |


