Direct

DP83843BVJE | |
|---|---|
DigiKey Part Number | DP83843BVJE-ND |
Manufacturer | |
Manufacturer Product Number | DP83843BVJE |
Description | IC TRANSCEIVER FULL 4/4 80QFP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 80-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DP83843BVJE Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Transceiver | Package / Case 80-QFP |
Protocol Ethernet | Supplier Device Package 80-QFP (14x14) |
Number of Drivers/Receivers 4/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP83843BVJE/NOPB | Texas Instruments | 174 | DP83843BVJE/NOPB-ND | 26,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 19,59190 € | 1.645,72 € |
| Unit Price without VAT: | 19,59190 € |
|---|---|
| Unit Price with VAT: | 23,31436 € |


