
DP83822IRHBT | |
|---|---|
DigiKey Part Number | 296-44795-2-ND - Tape & Reel (TR) 296-44795-1-ND - Cut Tape (CT) 296-44795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83822IRHBT |
Description | IC INTERFACE SPECIALIZED 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83822IRHBT Models |
Category | Voltage - Supply 1.71V ~ 3.45V |
Manufacturer Texas Instruments | Package / Case 32-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 32-VQFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Ethernet | Base Product Number |
Interface MII, RMII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,84900 € | 28,49 € |
| 25 | 2,62120 € | 65,53 € |
| 100 | 2,37080 € | 237,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,25152 € | 562,88 € |
| 500 | 2,17964 € | 1.089,82 € |
| 750 | 2,14361 € | 1.607,71 € |
| 1.250 | 2,10374 € | 2.629,68 € |
| 1.750 | 2,08042 € | 3.640,74 € |
| 2.500 | 2,05799 € | 5.144,98 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |






