
DP83822HRHBT | |
|---|---|
DigiKey Part Number | 296-44793-2-ND - Tape & Reel (TR) 296-44793-1-ND - Cut Tape (CT) 296-44793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83822HRHBT |
Description | IC INTERFACE SPECIALIZED 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83822HRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ethernet | |
Interface | MII, RMII | |
Voltage - Supply | 1.71V ~ 3.45V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,28600 € | 42,86 € |
| 25 | 3,96200 € | 99,05 € |
| 100 | 3,60630 € | 360,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,43664 € | 859,16 € |
| 500 | 3,33442 € | 1.667,21 € |
| 750 | 3,28321 € | 2.462,41 € |
| 1.250 | 3,22649 € | 4.033,11 € |
| 1.750 | 3,19333 € | 5.588,33 € |
| 2.500 | 3,16146 € | 7.903,65 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |












