
DP83640TVV | |
|---|---|
DigiKey Part Number | DP83640TVV-ND |
Manufacturer | |
Manufacturer Product Number | DP83640TVV |
Description | IC TRANSCEIVER 48LQFP |
Customer Reference | |
Detailed Description | Transceiver IEEE 1588 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83640TVV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 1588 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 10 | 10,83700 € | 108,37 € |
| 25 | 10,12640 € | 253,16 € |
| 100 | 9,34600 € | 934,60 € |
| 250 | 8,97392 € | 2.243,48 € |
| 500 | 8,74966 € | 4.374,83 € |
| 1.000 | 8,56511 € | 8.565,11 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,27920 € |

