
DP8344BV | |
|---|---|
DigiKey Part Number | DP8344BV-ND |
Manufacturer | |
Manufacturer Product Number | DP8344BV |
Description | IC MPU 20MHZ 84PLCC |
Customer Reference | |
Detailed Description | Microprocessor IC - 1 Core, 8-Bit 20MHz 84-PLCC (29.31x29.31) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Core Processor | - | |
Number of Cores/Bus Width | 1 Core, 8-Bit | |
Speed | 20MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Additional Interfaces | - | |
Base Product Number |

